Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV57302DSADJR4G

DigiKey Part Number
NCV57302DSADJR4GOSTR-ND - Tape & Reel (TR)
NCV57302DSADJR4GOSCT-ND - Cut Tape (CT)
NCV57302DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV57302DSADJR4G
Description
IC REG LINEAR POS ADJ 3A D2PAK-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV57302DSADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.52V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1067,69800 Kč676,98 Kč
2562,28000 Kč1 557,00 Kč
10056,32710 Kč5 632,71 Kč
25053,48864 Kč13 372,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80050,79338 Kč40 634,70 Kč
1 60049,55988 Kč79 295,81 Kč
2 40048,94205 Kč117 460,92 Kč
4 00048,25729 Kč193 029,16 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč