Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ10T3G

DigiKey Part Number
488-SZMMSZ10T3GTR-ND - Tape & Reel (TR)
488-SZMMSZ10T3GCT-ND - Cut Tape (CT)
488-SZMMSZ10T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ10T3G
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ10T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4697 TR PBFREECentral Semiconductor Corp3 6831514-CMHZ4697TRPBFREECT-ND14,91000 KčSimilar
SZMMSZ10T1Rochester Electronics, LLC8 0602156-SZMMSZ10T1-ND1,46986 KčParametric Equivalent
In-Stock: 19 696
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,14500 Kč51,45 Kč
1003,23790 Kč323,79 Kč
5002,40428 Kč1 202,14 Kč
1 0002,13466 Kč2 134,66 Kč
2 0001,90746 Kč3 814,92 Kč
5 0001,66111 Kč8 305,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39687 Kč13 968,70 Kč
20 0001,27808 Kč25 561,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč