Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
SOD-123

SZMMSZ10T1

DigiKey Part Number
2156-SZMMSZ10T1-ND
Manufacturer
Manufacturer Product Number
SZMMSZ10T1
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 20 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
20 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 060
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8060
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 5371,46986 Kč6 668,75 Kč
Unit Price without VAT:1,46986 Kč
Unit Price with VAT:1,77853 Kč