
SZMMSZ10T1G | |
|---|---|
DigiKey Part Number | SZMMSZ10T1GOSTR-ND - Tape & Reel (TR) SZMMSZ10T1GOSCT-ND - Cut Tape (CT) SZMMSZ10T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ10T1G |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ10T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4697T1G | onsemi | 42 485 | MMSZ4697T1GOSCT-ND | 0,15000 Kč | Direct |
| MMSZ5240BT1G | onsemi | 86 569 | MMSZ5240BT1GOSCT-ND | 0,15000 Kč | Direct |
| SZMMSZ4697T1G | onsemi | 346 | SZMMSZ4697T1GOSCT-ND | 0,29000 Kč | Direct |
| SZMMSZ5240BT1G | onsemi | 1 839 | SZMMSZ5240BT1GOSCT-ND | 0,29000 Kč | Direct |
| MMSZ10T1G | onsemi | 8 677 | MMSZ10T1GOSCT-ND | 0,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 100 | 3,21590 Kč | 321,59 Kč |
| 500 | 2,38796 Kč | 1 193,98 Kč |
| 1 000 | 2,12017 Kč | 2 120,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64758 Kč | 4 942,74 Kč |
| 6 000 | 1,48839 Kč | 8 930,34 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



