
NCV33074ADR2G | |
|---|---|
DigiKey Part Number | 488-NCV33074ADR2GTR-ND - Tape & Reel (TR) 488-NCV33074ADR2GCT-ND - Cut Tape (CT) 488-NCV33074ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33074ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33074ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 11,53200 Kč | 288,30 Kč |
| 100 | 10,12730 Kč | 1 012,73 Kč |
| 250 | 9,45832 Kč | 2 364,58 Kč |
| 500 | 9,05434 Kč | 4 527,17 Kč |
| 1 000 | 8,72236 Kč | 8 722,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,37157 Kč | 20 928,92 Kč |
| 5 000 | 8,16020 Kč | 40 801,00 Kč |
| 7 500 | 8,05436 Kč | 60 407,70 Kč |
| 12 500 | 7,93709 Kč | 99 213,62 Kč |
| 17 500 | 7,86854 Kč | 137 699,45 Kč |
| 25 000 | 7,80259 Kč | 195 064,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |








