
VSSAF522HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF522HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF522HM3/HCT-ND - Cut Tape (CT) 112-VSSAF522HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF522HM3/H |
Description | DIODE SCHOTTKY 200V 2A DO221AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,60210 Kč | 16 107,35 Kč |
| 7 000 | 4,40232 Kč | 30 816,24 Kč |
| 10 500 | 4,37828 Kč | 45 971,94 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








