


NCV4276CDT50RKG | |
|---|---|
DigiKey Part Number | NCV4276CDT50RKGOSTR-ND - Tape & Reel (TR) NCV4276CDT50RKGOSCT-ND - Cut Tape (CT) NCV4276CDT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDT50RKG |
Description | IC REG LINEAR 5V 400MA DPAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDT50RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 19,76320 Kč | 494,08 Kč |
| 100 | 17,51860 Kč | 1 751,86 Kč |
| 250 | 16,44900 Kč | 4 112,25 Kč |
| 500 | 15,80436 Kč | 7 902,18 Kč |
| 1 000 | 15,59437 Kč | 15 594,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,28519 Kč | 35 712,97 Kč |
| 5 000 | 13,95750 Kč | 69 787,50 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |










