


NCV4274CST33T3G | |
|---|---|
DigiKey Part Number | 488-NCV4274CST33T3GTR-ND - Tape & Reel (TR) 488-NCV4274CST33T3GCT-ND - Cut Tape (CT) 488-NCV4274CST33T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274CST33T3G |
Description | IC REG LINEAR 3.3V 400MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274CST33T3G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 15,60560 Kč | 390,14 Kč |
| 100 | 13,77680 Kč | 1 377,68 Kč |
| 250 | 12,90368 Kč | 3 225,92 Kč |
| 500 | 12,37790 Kč | 6 188,95 Kč |
| 1 000 | 12,09254 Kč | 12 092,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,96589 Kč | 43 863,56 Kč |
| 8 000 | 10,73158 Kč | 85 852,64 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |










