


NCV4264-2CST50T3G | |
|---|---|
DigiKey Part Number | NCV4264-2CST50T3GOSTR-ND - Tape & Reel (TR) NCV4264-2CST50T3GOSCT-ND - Cut Tape (CT) NCV4264-2CST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4264-2CST50T3G |
Description | IC REG LINEAR 5V 100MA SOT-223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4264-2CST50T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 67dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,60480 Kč | 440,12 Kč |
| 100 | 15,57420 Kč | 1 557,42 Kč |
| 250 | 14,60620 Kč | 3 651,55 Kč |
| 500 | 14,02246 Kč | 7 011,23 Kč |
| 1 000 | 13,76965 Kč | 13 769,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,44772 Kč | 49 790,88 Kč |
| 8 000 | 12,18771 Kč | 97 501,68 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











