
SMAJ40CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ40CA-E3/5AGITR-ND - Tape & Reel (TR) SMAJ40CA-E3/5AGICT-ND - Cut Tape (CT) SMAJ40CA-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-E3/5A |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,48608 Kč | 1 743,04 Kč |
| 1 000 | 3,11400 Kč | 3 114,00 Kč |
| 2 000 | 2,80030 Kč | 5 600,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,33293 Kč | 17 496,98 Kč |
| 15 000 | 2,14289 Kč | 32 143,35 Kč |
| 22 500 | 2,04605 Kč | 46 036,12 Kč |
| 37 500 | 1,93725 Kč | 72 646,88 Kč |
| 52 500 | 1,87283 Kč | 98 323,57 Kč |
| 75 000 | 1,81022 Kč | 135 766,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











