
NCV33274ADR2G | |
|---|---|
DigiKey Part Number | NCV33274ADR2GOSTR-ND - Tape & Reel (TR) NCV33274ADR2GOSCT-ND - Cut Tape (CT) NCV33274ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33274ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33274ADR2G Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 24 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 300 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
Current - Supply 2.15mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | 305,10000 Kč | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | 305,10000 Kč | Similar |
| BA3474F-E2 | Rohm Semiconductor | 2 465 | BA3474F-E2CT-ND | 53,54000 Kč | Similar |
| LM124DT | STMicroelectronics | 36 486 | 497-15610-1-ND | 39,69000 Kč | Similar |
| LM224ADT | STMicroelectronics | 23 826 | 497-1545-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 18,36080 Kč | 459,02 Kč |
| 100 | 16,25250 Kč | 1 625,25 Kč |
| 250 | 15,24960 Kč | 3 812,40 Kč |
| 500 | 14,64442 Kč | 7 322,21 Kč |
| 1 000 | 14,40568 Kč | 14 405,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,22387 Kč | 33 059,68 Kč |
| 5 000 | 12,91629 Kč | 64 581,45 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

