Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3474F-E2

DigiKey Part Number
BA3474F-E2TR-ND - Tape & Reel (TR)
BA3474F-E2CT-ND - Cut Tape (CT)
BA3474F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA3474F-E2
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA3474F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8mA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-SOP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33274ADR2Gonsemi6 576MC33274ADR2GOSCT-ND20,16000 KčSimilar
NCV33274ADR2Gonsemi696NCV33274ADR2GOSCT-ND27,93000 KčSimilar
In-Stock: 2 465
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1039,85400 Kč398,54 Kč
2536,40200 Kč910,05 Kč
10032,62040 Kč3 262,04 Kč
25030,81584 Kč7 703,96 Kč
50029,72770 Kč14 863,85 Kč
1 00028,83214 Kč28 832,14 Kč
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč