


NCV303LSN42T1G | |
|---|---|
DigiKey Part Number | NCV303LSN42T1GOSTR-ND - Tape & Reel (TR) NCV303LSN42T1GOSCT-ND - Cut Tape (CT) NCV303LSN42T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN42T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN42T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,55600 Kč | 115,56 Kč |
| 25 | 10,39880 Kč | 259,97 Kč |
| 100 | 9,11250 Kč | 911,25 Kč |
| 250 | 8,50084 Kč | 2 125,21 Kč |
| 500 | 8,13120 Kč | 4 065,60 Kč |
| 1 000 | 7,82744 Kč | 7 827,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,45219 Kč | 22 356,57 Kč |
| 6 000 | 7,26853 Kč | 43 611,18 Kč |
| 9 000 | 7,17658 Kč | 64 589,22 Kč |
| 15 000 | 7,07467 Kč | 106 120,05 Kč |
| 21 000 | 7,01513 Kč | 147 317,73 Kč |
| 30 000 | 6,95783 Kč | 208 734,90 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











