
MAX20058ATCA/VY+ | |
|---|---|
DigiKey Part Number | MAX20058ATCA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20058ATCA/VY+ |
Description | IC REG BUCK ADJ 12TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20058ATCA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | - | |
Frequency - Switching | 200kHz ~ 2.033MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-TDFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 43,76300 Kč | 437,63 Kč |
| 25 | 40,12120 Kč | 1 003,03 Kč |
| 100 | 36,11970 Kč | 3 611,97 Kč |
| 250 | 34,21300 Kč | 8 553,25 Kč |
| 624 | 33,41688 Kč | 20 852,13 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |











