Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9002QDGKRQ1

DigiKey Part Number
296-TLV9002QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV9002QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV9002QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9002QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9002QDGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
60µA (x4 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
5 pA
Supplier Device Package
8-VSSOP
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1012,61800 Kč126,18 Kč
2511,36200 Kč284,05 Kč
1009,97100 Kč997,10 Kč
2509,30740 Kč2 326,85 Kč
5008,90780 Kč4 453,90 Kč
1 0008,58350 Kč8 583,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,23150 Kč20 578,75 Kč
5 0008,02228 Kč40 111,40 Kč
7 5007,91741 Kč59 380,58 Kč
12 5007,80134 Kč97 516,75 Kč
17 5007,73345 Kč135 335,38 Kč
25 0007,66815 Kč191 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč