Similar



BTF60702ERVXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTF60702ERVXUMA1TR-ND - Tape & Reel (TR) 448-BTF60702ERVXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTF60702ERVXUMA1 |
Description | IC SWTCH HISIDE SMRT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-TDSO-14-21 |
Datasheet | Datasheet |
EDA/CAD Models | BTF60702ERVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5 ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-21 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 59,56720 Kč | 1 489,18 Kč |
| 100 | 53,81160 Kč | 5 381,16 Kč |
| 250 | 51,06712 Kč | 12 766,78 Kč |
| 500 | 50,79920 Kč | 25 399,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,36862 Kč | 139 105,86 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |



