Power Switch/Driver N-Channel 6A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HTC30AQPWPRQ1

DigiKey Part Number
296-TPS1HTC30AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HTC30AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HTC30AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HTC30AQPWPRQ1
Description
AUTOMOTIVE, 60-V, 6-A, 30-M, ONE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver N-Channel 6A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HTC30AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
-
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic, PWM
Voltage - Load
6V ~ 60V
Current - Output (Max)
6A
Rds On (Typ)
-
Input Type
-
Features
Shutdown
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1071,96000 Kč719,60 Kč
2566,23600 Kč1 655,90 Kč
10059,93250 Kč5 993,25 Kč
25056,92892 Kč14 232,23 Kč
50056,86468 Kč28 432,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,78772 Kč155 363,16 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč