
PHA225MLP3560QE4 | |
|---|---|
DigiKey Part Number | 399-PHA225MLP3560QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHA225MLP3560QE4 |
Description | CAP ALUM HYB 560UF 10-30% 63V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum - Polymer Capacitors Axial, Can 92mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHA225MLP3560QE4 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 8.18 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 40.9 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.717" Dia x 1.366" L (18.20mm x 34.70mm) |
Tolerance -10%, +30% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 92mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 128,84400 Kč | 1 288,44 Kč |
| 50 | 106,92180 Kč | 5 346,09 Kč |
| 430 | 89,08914 Kč | 38 308,33 Kč |
| 860 | 85,21477 Kč | 73 284,70 Kč |
| 1 290 | 83,26130 Kč | 107 407,08 Kč |
| 2 580 | 80,95860 Kč | 208 873,19 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











