
BLM15AX100SN1D | |
|---|---|
DigiKey Part Number | 490-5437-2-ND - Tape & Reel (TR) 490-5437-1-ND - Cut Tape (CT) 490-5437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX100SN1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1 Ferrite Bead 0402 (1005 Metric) 1.74A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX100SN1D Models |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.74A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,74540 Kč | 74,54 Kč |
| 250 | 0,64420 Kč | 161,05 Kč |
| 500 | 0,57408 Kč | 287,04 Kč |
| 1 000 | 0,50920 Kč | 509,20 Kč |
| 5 000 | 0,37658 Kč | 1 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31673 Kč | 3 167,30 Kč |
| 20 000 | 0,28872 Kč | 5 774,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











