
NCV20034DR2G | |
|---|---|
DigiKey Part Number | NCV20034DR2GOSTR-ND - Tape & Reel (TR) NCV20034DR2GOSCT-ND - Cut Tape (CT) NCV20034DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20034DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20034DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604DRZ | Analog Devices Inc. | 316 | AD8604DRZ-ND | 68,87000 Kč | Similar |
| AD8604DRZ-REEL | Analog Devices Inc. | 9 936 | 505-AD8604DRZ-REELCT-ND | 68,87000 Kč | Similar |
| LMV824IDT | STMicroelectronics | 2 392 | 497-13225-1-ND | 26,46000 Kč | Similar |
| LMV824IYDT | STMicroelectronics | 50 | 497-14416-1-ND | 30,45000 Kč | Similar |
| LMV824M/NOPB | Texas Instruments | 2 128 | LMV824M/NOPB-ND | 48,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 100 | 16,05510 Kč | 1 605,51 Kč |
| 250 | 15,06060 Kč | 3 765,15 Kč |
| 500 | 14,46216 Kč | 7 231,08 Kč |
| 1 000 | 14,21943 Kč | 14 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,05731 Kč | 32 643,27 Kč |
| 5 000 | 12,75293 Kč | 63 764,65 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

