
LMV824IYDT | |
|---|---|
DigiKey Part Number | 497-14416-2-ND - Tape & Reel (TR) 497-14416-1-ND - Cut Tape (CT) 497-14416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IYDT Models |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8694ARZ | Analog Devices Inc. | 316 | 505-AD8694ARZ-ND | 77,48000 Kč | Similar |
| AD8694ARZ-REEL7 | Analog Devices Inc. | 2 505 | AD8694ARZ-REEL7CT-ND | 77,48000 Kč | Similar |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 93,44000 Kč | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1 011 | ADA4891-4ARZ-R7CT-ND | 93,44000 Kč | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | 15,90976 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,11600 Kč | 502,90 Kč |
| 100 | 17,83780 Kč | 1 783,78 Kč |
| 250 | 16,75304 Kč | 4 188,26 Kč |
| 500 | 16,09874 Kč | 8 049,37 Kč |
| 1 000 | 15,89633 Kč | 15 896,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,81028 Kč | 27 025,70 Kč |
| 5 000 | 10,54809 Kč | 52 740,45 Kč |
| 7 500 | 10,41683 Kč | 78 126,22 Kč |
| 12 500 | 10,27145 Kč | 128 393,12 Kč |
| 17 500 | 10,18643 Kč | 178 262,52 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

