
LMV824M/NOPB | |
|---|---|
DigiKey Part Number | LMV824M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV824M/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV824M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,67300 Kč | 326,73 Kč |
| 55 | 27,81273 Kč | 1 529,70 Kč |
| 110 | 26,41355 Kč | 2 905,49 Kč |
| 275 | 24,93342 Kč | 6 856,69 Kč |
| 550 | 24,04118 Kč | 13 222,65 Kč |
| 1 045 | 23,35681 Kč | 24 407,87 Kč |
| 2 530 | 22,59468 Kč | 57 164,54 Kč |
| 5 005 | 22,12337 Kč | 110 727,47 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

