


NCS4333DR2G | |
|---|---|
DigiKey Part Number | NCS4333DR2GOSTR-ND - Tape & Reel (TR) NCS4333DR2GOSCT-ND - Cut Tape (CT) NCS4333DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS4333DR2G |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS4333DR2G Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 60 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,03720 Kč | 250,93 Kč |
| 100 | 8,78350 Kč | 878,35 Kč |
| 250 | 8,18840 Kč | 2 047,10 Kč |
| 500 | 7,82890 Kč | 3 914,45 Kč |
| 1 000 | 7,53324 Kč | 7 533,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,01064 Kč | 17 526,60 Kč |
| 5 000 | 6,82796 Kč | 34 139,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |







