
NCP81428MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81428MNTXGTR-ND - Tape & Reel (TR) 488-NCP81428MNTXGCT-ND - Cut Tape (CT) 488-NCP81428MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81428MNTXG |
Description | HOT SWAP SMART FUSE WITH PMBUS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 32-LQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 5V ~ 18V | |
Current - Output (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Current - Supply | 9.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-LQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,92686 Kč | 222 317,15 Kč |
| Unit Price without VAT: | 88,92686 Kč |
|---|---|
| Unit Price with VAT: | 107,60150 Kč |





