New Product
PIC32-BZ6 Curiosity PIC32 BZ6 PIC32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV31U42A

DigiKey Part Number
150-EV31U42A-ND
Manufacturer
Manufacturer Product Number
EV31U42A
Description
PIC32-BZ6 CURIOSITY BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32-BZ6 Curiosity PIC32 BZ6 PIC32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
PIC32
Mfr
Platform
Series
Utilized IC / Part
PIC32-BZ6
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 896,33000 Kč1 896,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 896,33000 Kč
Unit Price with VAT:2 294,55930 Kč