
PIC32WM-BZ6204UE-I | |
|---|---|
DigiKey Part Number | 150-PIC32WM-BZ6204UE-I-ND |
Manufacturer | |
Manufacturer Product Number | PIC32WM-BZ6204UE-I |
Description | BLUETOOTH LE AND 802.15.4 MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Thread Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PIC32WM-BZ6204UE-I Models |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces ADC, CANbus, Ethernet, GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, SPI, UART, USART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Memory Size 2MB Flash, 64kB ROM, 512kB RAM |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 8.7mA ~ 31.1mA |
Protocol | Current - Transmitting 11.3mA ~ 62.1mA |
Modulation GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 82-SMD Module |
Power - Output 11dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 100 | 99,11060 Kč | 9 911,06 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |







