
PIC32CX2051BZ62132-I/3WW | |
|---|---|
DigiKey Part Number | 150-PIC32CX2051BZ62132-I/3WW-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CX2051BZ62132-I/3WW |
Description | 128MHZ CM4F CORE W/ INTEGRATED B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® 2.4GHz 132-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CX2051BZ62132-I/3WW Models |
Category | Memory Size 2MB Flash, 512kB SRAM |
Mfr | Serial Interfaces ADC, CANbus, Ethernet, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USART, USB |
Series | GPIO 54 |
Packaging Tray | Voltage - Supply 1.9V ~ 3.6V |
Part Status Active | Current - Receiving 8.7mA ~ 31.1mA |
Type TxRx + MCU | Current - Transmitting 11.3mA ~ 62.1mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Grade Automotive |
Modulation GFSK, O-QPSK | Qualification |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 132-VFQFN Dual Rows, Exposed Pad |
Power - Output 11dBm | Supplier Device Package 132-DQFN (10x10) |
Sensitivity -108dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 25 | 68,19760 Kč | 1 704,94 Kč |
| 100 | 62,14940 Kč | 6 214,94 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |





