


NCP737ADNADJR2G | |
|---|---|
DigiKey Part Number | 488-NCP737ADNADJR2GTR-ND - Tape & Reel (TR) 488-NCP737ADNADJR2GCT-ND - Cut Tape (CT) 488-NCP737ADNADJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP737ADNADJR2G |
Description | HIGH VOLTAGE LINEAR REGULATOR 65 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Delay, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 100 | 18,63780 Kč | 1 863,78 Kč |
| 250 | 17,51652 Kč | 4 379,13 Kč |
| 500 | 16,84040 Kč | 8 420,20 Kč |
| 1 000 | 16,28416 Kč | 16 284,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,44912 Kč | 61 796,48 Kč |
| 8 000 | 15,13888 Kč | 121 111,04 Kč |
| 12 000 | 14,98361 Kč | 179 803,32 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |







