Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP716MT33TBG

DigiKey Part Number
NCP716MT33TBGOSTR-ND - Tape & Reel (TR)
NCP716MT33TBGOSCT-ND - Cut Tape (CT)
NCP716MT33TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP716MT33TBG
Description
IC REG LINEAR 3.3V 80MA 6-WDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP716MT33TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.8 µA
Part Status
Active
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WDFN (2x2)
Voltage Dropout (Max)
0.56V @ 80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS715A33DRBRTexas Instruments7 032296-41767-1-ND28,78000 KčSimilar
In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
107,29900 Kč72,99 Kč
256,52360 Kč163,09 Kč
1005,66640 Kč566,64 Kč
2505,25644 Kč1 314,11 Kč
5005,00908 Kč2 504,54 Kč
1 0004,80573 Kč4 805,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,42192 Kč13 265,76 Kč
6 0004,30256 Kč25 815,36 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč