


NCP716MT33TBG | |
|---|---|
DigiKey Part Number | NCP716MT33TBGOSTR-ND - Tape & Reel (TR) NCP716MT33TBGOSCT-ND - Cut Tape (CT) NCP716MT33TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT33TBG |
Description | IC REG LINEAR 3.3V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT33TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70520 Kč | 570,52 Kč |
| 250 | 5,29232 Kč | 1 323,08 Kč |
| 500 | 5,04330 Kč | 2 521,65 Kč |
| 1 000 | 4,83857 Kč | 4 838,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45214 Kč | 13 356,42 Kč |
| 6 000 | 4,33196 Kč | 25 991,76 Kč |
| 9 000 | 4,27179 Kč | 38 446,11 Kč |
| 15 000 | 4,20510 Kč | 63 076,50 Kč |
| 21 000 | 4,16612 Kč | 87 488,52 Kč |
| 30 000 | 4,12863 Kč | 123 858,90 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





















