



NCP702SN30T1G | |
|---|---|
DigiKey Part Number | NCP702SN30T1GOSTR-ND - Tape & Reel (TR) NCP702SN30T1GOSCT-ND - Cut Tape (CT) NCP702SN30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP702SN30T1G |
Description | IC REG LINEAR 3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP702SN30T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 16 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70030DDCR | Texas Instruments | 26 997 | 296-32412-1-ND | 5,01000 Kč | Direct |
| ADP122AUJZ-3.0-R7 | Analog Devices Inc. | 9 791 | ADP122AUJZ-3.0-R7CT-ND | 31,70000 Kč | Similar |
| ADP150AUJZ-3.0-R7 | Analog Devices Inc. | 8 749 | 505-ADP150AUJZ-3.0-R7CT-ND | 28,99000 Kč | Similar |
| ADP151AUJZ-3.0-R7 | Analog Devices Inc. | 2 712 | 505-ADP151AUJZ-3.0-R7CT-ND | 31,07000 Kč | Similar |
| ADP162AUJZ-3.0-R7 | Analog Devices Inc. | 2 008 | ADP162AUJZ-3.0-R7CT-ND | 31,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 5,89800 Kč | 147,45 Kč |
| 100 | 5,11380 Kč | 511,38 Kč |
| 250 | 4,73836 Kč | 1 184,59 Kč |
| 500 | 4,51188 Kč | 2 255,94 Kč |
| 1 000 | 4,32564 Kč | 4 325,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97617 Kč | 11 928,51 Kč |
| 6 000 | 3,86678 Kč | 23 200,68 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


