


ADP122AUJZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP122AUJZ-3.0-R7TR-ND - Tape & Reel (TR) ADP122AUJZ-3.0-R7CT-ND - Cut Tape (CT) ADP122AUJZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP122AUJZ-3.0-R7 |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP122AUJZ-3.0-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 240 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.15V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9198-30GBR | Richtek USA Inc. | 2 887 | 1028-RT9198-30GBRCT-ND | 7,09000 Kč | Similar |
| S-1333A30-M5T1U3 | ABLIC Inc. | 13 | 1662-2592-1-ND | 23,98000 Kč | Similar |
| TLV71330PDBVR | Texas Instruments | 2 381 | 296-40658-1-ND | 5,84000 Kč | Similar |
| TLV71330PDBVT | Texas Instruments | 284 250 | 296-TLV71330PDBVTCT-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,06600 Kč | 230,66 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 100 | 18,56970 Kč | 1 856,97 Kč |
| 250 | 17,44856 Kč | 4 362,14 Kč |
| 500 | 16,77200 Kč | 8 386,00 Kč |
| 1 000 | 16,59264 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,52768 Kč | 46 583,04 Kč |
| 6 000 | 15,19115 Kč | 91 146,90 Kč |
| 9 000 | 15,02263 Kč | 135 203,67 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

