
NCP702SN30T1GEVB | |
|---|---|
DigiKey Part Number | NCP702SN30T1GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP702SN30T1GEVB |
Description | EVAL BOARD FOR NCP702 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NCP702 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer onsemi | Regulator Type Positive Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part NCP702 |
Channels per IC 1 - Single | Base Product Number |
Voltage - Output 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,57000 Kč | 1 076,57 Kč |
| Unit Price without VAT: | 1 076,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,64970 Kč |


