Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51810AMNTWG

DigiKey Part Number
488-NCP51810AMNTWGTR-ND - Tape & Reel (TR)
488-NCP51810AMNTWGCT-ND - Cut Tape (CT)
488-NCP51810AMNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51810AMNTWG
Description
IC GATE DRVR HALF-BRIDGE 15QFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 15-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP51810AMNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
150 V
Rise / Fall Time (Typ)
2ns, 1.5ns
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
15-VFQFN
Supplier Device Package
15-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,90400 Kč329,04 Kč
2530,00200 Kč750,05 Kč
10026,79130 Kč2 679,13 Kč
25025,26144 Kč6 315,36 Kč
50024,41648 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,78810 Kč87 152,40 Kč
8 00021,37751 Kč171 020,08 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč