
LM5134BMF/NOPB | |
|---|---|
DigiKey Part Number | 296-40244-2-ND - Tape & Reel (TR) 296-40244-1-ND - Cut Tape (CT) 296-40244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5134BMF/NOPB |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5134BMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 4.5A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,96200 Kč | 349,62 Kč |
| 25 | 31,90840 Kč | 797,71 Kč |
| 100 | 28,53840 Kč | 2 853,84 Kč |
| 250 | 26,93372 Kč | 6 733,43 Kč |
| 500 | 25,96612 Kč | 12 983,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,16946 Kč | 25 169,46 Kč |
| 2 000 | 24,51401 Kč | 49 028,02 Kč |
| 3 000 | 24,18564 Kč | 72 556,92 Kč |
| 5 000 | 23,82190 Kč | 119 109,50 Kč |
| 7 000 | 23,60934 Kč | 165 265,38 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |









