- Secondary Controller, Quasi-Resonant Switchmode Power Supplies Voltage Regulator IC 1 Output 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4328BSNT1G

DigiKey Part Number
NCP4328BSNT1GOSTR-ND - Tape & Reel (TR)
NCP4328BSNT1GOSCT-ND - Cut Tape (CT)
NCP4328BSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4328BSNT1G
Description
IC REG SECONDARY CTRL 1OUT 6TSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- Secondary Controller, Quasi-Resonant Switchmode Power Supplies Voltage Regulator IC 1 Output 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP4328BSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Secondary Controller, Quasi-Resonant Switchmode Power Supplies
Voltage - Input
2.5V ~ 36V
Number of Outputs
1
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,34100 Kč63,41 Kč
255,66120 Kč141,53 Kč
1004,90720 Kč490,72 Kč
2504,54564 Kč1 136,41 Kč
5004,32768 Kč2 163,84 Kč
1 0004,14836 Kč4 148,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92691 Kč11 780,73 Kč
6 0003,81856 Kč22 911,36 Kč
9 0003,76426 Kč33 878,34 Kč
15 0003,70415 Kč55 562,25 Kč
21 0003,66901 Kč77 049,21 Kč
30 0003,63521 Kč109 056,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč