


FDMS86202 | |
|---|---|
DigiKey Part Number | FDMS86202TR-ND - Tape & Reel (TR) FDMS86202CT-ND - Cut Tape (CT) FDMS86202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86202 |
Description | MOSFET N-CH 120V 13.5A POWER56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 13.5A (Ta) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4250 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 72,31700 Kč | 723,17 Kč |
| 100 | 51,64670 Kč | 5 164,67 Kč |
| 500 | 49,34362 Kč | 24 671,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,31350 Kč | 120 940,50 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |










