


NCP380HSN05AAT1G | |
|---|---|
DigiKey Part Number | NCP380HSN05AAT1GOSTR-ND - Tape & Reel (TR) NCP380HSN05AAT1GOSCT-ND - Cut Tape (CT) NCP380HSN05AAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HSN05AAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 5TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HSN05AAT1G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Enable Input High, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 5-TSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,56760 Kč | 214,19 Kč |
| 100 | 7,47460 Kč | 747,46 Kč |
| 250 | 6,95656 Kč | 1 739,14 Kč |
| 500 | 6,64372 Kč | 3 321,86 Kč |
| 1 000 | 6,38637 Kč | 6 386,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,89147 Kč | 17 674,41 Kč |
| 6 000 | 5,74027 Kč | 34 441,62 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |











