


SMC5K28A-M3/H | |
|---|---|
DigiKey Part Number | SMC5K28A-M3/HGITR-ND - Tape & Reel (TR) SMC5K28A-M3/HGICT-ND - Cut Tape (CT) SMC5K28A-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K28A-M3/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 100 | 20,18960 Kč | 2 018,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 15,01653 Kč | 12 764,05 Kč |
| 1 700 | 13,85201 Kč | 23 548,42 Kč |
| 2 550 | 13,25888 Kč | 33 810,14 Kč |
| 4 250 | 12,59238 Kč | 53 517,61 Kč |
| 5 950 | 12,19783 Kč | 72 577,09 Kč |
| 8 500 | 11,81446 Kč | 100 422,91 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |









