
NCP3063BDR2G | |
|---|---|
DigiKey Part Number | NCP3063BDR2GOSTR-ND - Tape & Reel (TR) NCP3063BDR2GOSCT-ND - Cut Tape (CT) NCP3063BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3063BDR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3063BDR2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 25 | 18,11920 Kč | 452,98 Kč |
| 100 | 16,03790 Kč | 1 603,79 Kč |
| 250 | 15,04600 Kč | 3 761,50 Kč |
| 500 | 14,44828 Kč | 7 224,14 Kč |
| 1 000 | 14,20906 Kč | 14 209,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,04578 Kč | 32 614,45 Kč |
| 5 000 | 12,74188 Kč | 63 709,40 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


















