
NCP3063SMDBSTEVB | |
|---|---|
DigiKey Part Number | NCP3063SMDBSTEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP3063SMDBSTEVB |
Description | EVAL BOARD FOR NCP3063 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NCP3063 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 350mA |
Manufacturer onsemi | Voltage - Input 9V ~ 15V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part NCP3063 |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,52000 Kč | 2 099,52 Kč |
| Unit Price without VAT: | 2 099,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,41920 Kč |



