


NCP177BMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP177BMX150TCGTR-ND - Tape & Reel (TR) 488-NCP177BMX150TCGCT-ND - Cut Tape (CT) 488-NCP177BMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP177BMX150TCG |
Description | IC REG LINEAR 1.5V 500MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 25 | 2,68600 Kč | 67,15 Kč |
| 100 | 2,29230 Kč | 229,23 Kč |
| 250 | 2,10500 Kč | 526,25 Kč |
| 500 | 1,99134 Kč | 995,67 Kč |
| 1 000 | 1,89808 Kč | 1 898,08 Kč |
| 2 500 | 1,79952 Kč | 4 498,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,74008 Kč | 8 700,40 Kč |
| 10 000 | 1,69114 Kč | 16 911,40 Kč |
| 15 000 | 1,66664 Kč | 24 999,60 Kč |
| 25 000 | 1,63950 Kč | 40 987,50 Kč |
| 35 000 | 1,62363 Kč | 56 827,05 Kč |
| 50 000 | 1,60839 Kč | 80 419,50 Kč |
| 125 000 | 1,57554 Kč | 196 942,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |











