
ECLAMP2515K.TCT | |
|---|---|
DigiKey Part Number | 600-ECLAMP2515K.TCTTR-ND - Tape & Reel (TR) 600-ECLAMP2515K.TCT-ND - Cut Tape (CT) 600-ECLAMP2515K.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2515K.TCT |
Description | TVS DEVICE MIXED SLP3313P16T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit Surface Mount SLP3313P16T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Supplier Device Package | SLP3313P16T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 10 | 24,41800 Kč | 244,18 Kč |
| 100 | 16,41480 Kč | 1 641,48 Kč |
| 500 | 12,98322 Kč | 6 491,61 Kč |
| 1 000 | 11,91641 Kč | 11 916,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,42847 Kč | 34 285,41 Kč |
| 6 000 | 9,77232 Kč | 58 633,92 Kč |
| 9 000 | 9,73563 Kč | 87 620,67 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |










