


NCP114AMX115TCG | |
|---|---|
DigiKey Part Number | NCP114AMX115TCGOSTR-ND - Tape & Reel (TR) NCP114AMX115TCGOSCT-ND - Cut Tape (CT) NCP114AMX115TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX115TCG |
Description | IC REG LINEAR 1.15V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,01400 Kč | 50,35 Kč |
| 100 | 1,71230 Kč | 171,23 Kč |
| 250 | 1,56628 Kč | 391,57 Kč |
| 500 | 1,47806 Kč | 739,03 Kč |
| 1 000 | 1,40565 Kč | 1 405,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31612 Kč | 3 948,36 Kč |
| 6 000 | 1,27232 Kč | 7 633,92 Kč |
| 9 000 | 1,25037 Kč | 11 253,33 Kč |
| 15 000 | 1,22606 Kč | 18 390,90 Kč |
| 21 000 | 1,21184 Kč | 25 448,64 Kč |
| 30 000 | 1,19817 Kč | 35 945,10 Kč |
| 75 000 | 1,16875 Kč | 87 656,25 Kč |
| 150 000 | 1,15101 Kč | 172 651,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |











