

NCP1095DBR2 | |
---|---|
DigiKey Part Number | NCP1095DBR2OSTR-ND - Tape & Reel (TR) NCP1095DBR2OSCT-ND - Cut Tape (CT) NCP1095DBR2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1095DBR2 |
Description | IC POE CNTRL 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1095DBR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 336.7µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,29000 Kč | 37,29 Kč |
10 | 27,45400 Kč | 274,54 Kč |
25 | 24,97120 Kč | 624,28 Kč |
100 | 22,24640 Kč | 2 224,64 Kč |
250 | 20,94500 Kč | 5 236,25 Kč |
500 | 20,16178 Kč | 10 080,89 Kč |
1 000 | 19,51646 Kč | 19 516,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 18,83548 Kč | 47 088,70 Kč |
5 000 | 18,42509 Kč | 92 125,45 Kč |
7 500 | 18,21956 Kč | 136 646,70 Kč |
Unit Price without VAT: | 37,29000 Kč |
---|---|
Unit Price with VAT: | 45,12090 Kč |