



NCH-RSL10-101WC51-ABG | |
|---|---|
DigiKey Part Number | NCH-RSL10-101WC51-ABGOSTR-ND - Tape & Reel (TR) NCH-RSL10-101WC51-ABGOSCT-ND - Cut Tape (CT) NCH-RSL10-101WC51-ABGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCH-RSL10-101WC51-ABG |
Description | IC RF TXRX+MCU BLE 51WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 51-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NCH-RSL10-101WC51-ABG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 3.3V | |
Current - Receiving | 3mA ~ 6.2mA | |
Current - Transmitting | 12mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-XFBGA, WLCSP | |
Supplier Device Package | 51-WLCSP (2.33x2.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 154,39800 Kč | 1 543,98 Kč |
| 25 | 146,18800 Kč | 3 654,70 Kč |
| 100 | 134,91630 Kč | 13 491,63 Kč |
| 250 | 128,16676 Kč | 32 041,69 Kč |
| 500 | 123,40314 Kč | 61 701,57 Kč |
| 1 000 | 118,91587 Kč | 118 915,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 106,29406 Kč | 531 470,30 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |










