48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-10-48B-CKY-TR

DigiKey Part Number
50-ECS-480-10-48B-CKY-TR-ND - Tape & Reel (TR)
50-ECS-480-10-48B-CKY-CT-ND - Cut Tape (CT)
50-ECS-480-10-48B-CKY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-10-48B-CKY-TR
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-10-48B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,90100 Kč299,01 Kč
2528,28000 Kč707,00 Kč
5027,10840 Kč1 355,42 Kč
10025,98920 Kč2 598,92 Kč
25024,57688 Kč6 144,22 Kč
50023,56102 Kč11 780,51 Kč
1 00022,58755 Kč22 587,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,63367 Kč70 901,01 Kč
6 00022,65961 Kč135 957,66 Kč
9 00022,10905 Kč198 981,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč