
H2UB4K1H1B0100 | |
|---|---|
DigiKey Part Number | 2047-H2UB4K1H1B0100TR-ND - Tape & Reel (TR) 2047-H2UB4K1H1B0100CT-ND - Cut Tape (CT) 2047-H2UB4K1H1B0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UB4K1H1B0100 |
Description | WIFI/BT 2400-2500MHZ TELA CERAMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -0.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12560 Kč | 512,56 Kč |
| 250 | 4,74808 Kč | 1 187,02 Kč |
| 500 | 4,52044 Kč | 2 260,22 Kč |
| 1 000 | 4,33357 Kč | 4 333,57 Kč |
| 2 500 | 4,17650 Kč | 10 441,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,01688 Kč | 20 084,40 Kč |
| 10 000 | 3,91888 Kč | 39 188,80 Kč |
| 15 000 | 3,86979 Kč | 58 046,85 Kč |
| 25 000 | 3,81541 Kč | 95 385,25 Kč |
| 35 000 | 3,78364 Kč | 132 427,40 Kč |
| 50 000 | 3,75309 Kč | 187 654,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



