NC7SZ66P5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,26763 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 293
Unit Price: 3,79000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 245
Unit Price: 37,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 46 858
Unit Price: 11,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 216 248
Unit Price: 3,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 165
Unit Price: 18,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 530
Unit Price: 9,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 576
Unit Price: 6,53000 Kč
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ66P5

DigiKey Part Number
NC7SZ66P5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ66P5
Description
IC BUS SWITCH 1 X 1:1 SC-70-5
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SC-70-5
EDA/CAD Models
NC7SZ66P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types