
NC7SZ126P5X | |
|---|---|
DigiKey Part Number | NC7SZ126P5XTR-ND - Tape & Reel (TR) NC7SZ126P5XCT-ND - Cut Tape (CT) NC7SZ126P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ126P5X |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ126P5X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126GV,125 | Nexperia USA Inc. | 454 881 | 1727-6066-1-ND | 2,73000 Kč | Similar |
| SN74LVC1G126DBVT | Texas Instruments | 25 635 | 296-32293-1-ND | 19,32000 Kč | Similar |
| 74LVCE1G125SE-7 | Diodes Incorporated | 5 249 | 31-74LVCE1G125SE-7CT-ND | 5,25000 Kč | Parametric Equivalent |
| CLVC1G125IDCKREP | Texas Instruments | 11 046 | 296-19721-1-ND | 49,77000 Kč | Parametric Equivalent |
| ET74LVC1G125 | ETEK MICROELECTRONICS | 10 000 | 5997-ET74LVC1G125TR-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64044 Kč | 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








